Similar
Similar
Similar
Similar

TL16C752BTPTREP | |
|---|---|
DigiKey Part Number | 296-18136-2-ND - Tape & Reel (TR) 296-18136-1-ND - Cut Tape (CT) 296-18136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C752BTPTREP |
Description | IC DUAL UART W/FIFO 3.3V 48-LQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C752BTPTREP Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 48-LQFP |
FIFO's 64 Byte | Supplier Device Package 48-LQFP (7x7) |
Data Rate (Max) 3Mbps | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16M752IM48-F | MaxLinear, Inc. | 0 | 1016-1649-ND | ¥78.65000 | Similar |
| XR16M752IM48TR-F | MaxLinear, Inc. | 0 | 1016-XR16M752IM48TR-FCT-ND | ¥78.65000 | Similar |
| XR68M752IM48-F | MaxLinear, Inc. | 182 | 1016-1642-ND | ¥79.56000 | Similar |
| XR68M752IM48TR-F | MaxLinear, Inc. | 1,500 | XR68M752IM48TR-F-ND | ¥38.59012 | Similar |




