
TL103WIDR | |
|---|---|
DigiKey Part Number | 296-18862-2-ND - Tape & Reel (TR) 296-18862-1-ND - Cut Tape (CT) 296-18862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL103WIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL103WIDR Models |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM103WID | STMicroelectronics | 1,407 | 497-19248-ND | ¥8.19000 | Direct |
| TSM103WIDT | STMicroelectronics | 9,450 | 497-6624-1-ND | ¥9.84000 | Direct |
| AS358AMTR-E1 | Diodes Incorporated | 1,822 | 31-AS358AMTR-E1CT-ND | ¥1.16000 | Similar |
| AS358AMTR-G1 | Diodes Incorporated | 3,247 | 31-AS358AMTR-G1CT-ND | ¥1.82000 | Similar |
| LM158DT | STMicroelectronics | 148,688 | 497-6990-1-ND | ¥12.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.92800 | ¥39.28 |
| 25 | ¥3.52320 | ¥88.08 |
| 100 | ¥3.07640 | ¥307.64 |
| 250 | ¥2.86440 | ¥716.10 |
| 500 | ¥2.73622 | ¥1,368.11 |
| 1,000 | ¥2.63085 | ¥2,630.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.84530 | ¥4,613.25 |
| 5,000 | ¥1.79366 | ¥8,968.30 |
| 7,500 | ¥1.76782 | ¥13,258.65 |
| 12,500 | ¥1.73917 | ¥21,739.62 |
| 17,500 | ¥1.72244 | ¥30,142.70 |
| 25,000 | ¥1.70634 | ¥42,658.50 |

