J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL071HIDR

DigiKey Part Number
296-TL071HIDRTR-ND - Tape & Reel (TR)
296-TL071HIDRCT-ND - Cut Tape (CT)
296-TL071HIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL071HIDR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL071HIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.25 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,109
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.33000¥2.33
10¥1.58500¥15.85
25¥1.40040¥35.01
100¥1.19970¥119.97
250¥1.10336¥275.84
500¥1.04552¥522.76
1,000¥0.99788¥997.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93897¥2,816.91
6,000¥0.91016¥5,460.96
9,000¥0.89574¥8,061.66
15,000¥0.87975¥13,196.25
21,000¥0.87040¥18,278.40
30,000¥0.86142¥25,842.60
Manufacturers Standard Package