
TL064CDR | |
|---|---|
DigiKey Part Number | 296-14991-2-ND - Tape & Reel (TR) 296-14991-1-ND - Cut Tape (CT) 296-14991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064CDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL064CDR Models |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL064CDT | STMicroelectronics | 83,767 | 497-2196-1-ND | ¥0.54000 | Direct |
| LF247DT | STMicroelectronics | 14,142 | 497-15609-1-ND | ¥1.24000 | Similar |
| LF347DT | STMicroelectronics | 14,211 | 497-LF347DTCT-ND | ¥0.85000 | Similar |
| TL064ACDT | STMicroelectronics | 10,838 | 497-19705-1-ND | ¥0.77000 | Similar |
| TL064CD | STMicroelectronics | 12,485 | 497-19706-ND | ¥0.31460 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥2.60500 | ¥26.05 |
| 25 | ¥2.32040 | ¥58.01 |
| 100 | ¥2.00810 | ¥200.81 |
| 250 | ¥1.85896 | ¥464.74 |
| 500 | ¥1.76872 | ¥884.36 |
| 1,000 | ¥1.69468 | ¥1,694.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.61638 | ¥4,040.95 |
| 5,000 | ¥1.56922 | ¥7,846.10 |
| 7,500 | ¥1.54561 | ¥11,592.07 |
| 12,500 | ¥1.51944 | ¥18,993.00 |
| 17,500 | ¥1.50414 | ¥26,322.45 |
| 25,000 | ¥1.48942 | ¥37,235.50 |







