
TL062ACPSR | |
|---|---|
DigiKey Part Number | 296-28682-2-ND - Tape & Reel (TR) 296-28682-1-ND - Cut Tape (CT) 296-28682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062ACPSR |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL062ACPSR Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL062ACDR | Texas Instruments | 4,992 | 296-14987-1-ND | ¥6.29000 | MFR Recommended |
| ADA4062-2ARZ | Analog Devices Inc. | 1,577 | 505-ADA4062-2ARZ-ND | ¥25.55000 | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12,639 | ADA4062-2ARZ-R7CT-ND | ¥25.55000 | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | ¥40.19000 | Similar |
| LM158DT | STMicroelectronics | 148,688 | 497-6990-1-ND | ¥12.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.63300 | ¥76.33 |
| 25 | ¥6.91040 | ¥172.76 |
| 100 | ¥6.11240 | ¥611.24 |
| 250 | ¥5.73208 | ¥1,433.02 |
| 500 | ¥5.50286 | ¥2,751.43 |
| 1,000 | ¥5.31422 | ¥5,314.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.43819 | ¥10,876.38 |

