
THVD4411RGER | |
|---|---|
DigiKey Part Number | 296-THVD4411RGER-ND |
Manufacturer | |
Manufacturer Product Number | THVD4411RGER |
Description | DUAL-PROTOCOL RS-232(1T/1R)/RS-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half RS232, RS422, RS485 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | THVD4411RGER Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps, 20Mbps |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 24-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 24-VQFN (4x4) |
Duplex Full, Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.58000 | ¥62.58 |
| 10 | ¥48.21100 | ¥482.11 |
| 25 | ¥44.61040 | ¥1,115.26 |
| 100 | ¥40.65220 | ¥4,065.22 |
| 250 | ¥38.76584 | ¥9,691.46 |
| 500 | ¥37.62846 | ¥18,814.23 |
| 1,000 | ¥36.69261 | ¥36,692.61 |
| 2,500 | ¥35.70495 | ¥89,262.37 |










