
THS7376IPWR | |
|---|---|
DigiKey Part Number | 296-40584-2-ND - Tape & Reel (TR) 296-40584-1-ND - Cut Tape (CT) 296-40584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7376IPWR |
Description | IC AMP DVD BLU-RAY 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 DVD, Blu-Ray 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7376IPWR Models |
Category | Slew Rate 375V/µs |
Manufacturer Texas Instruments | Current - Supply 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.5V |
Applications DVD, Blu-Ray | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
-3db Bandwidth 10 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥7.40200 | ¥74.02 |
| 25 | ¥6.69880 | ¥167.47 |
| 100 | ¥5.92300 | ¥592.30 |
| 250 | ¥5.55248 | ¥1,388.12 |
| 500 | ¥5.32936 | ¥2,664.68 |
| 1,000 | ¥5.22573 | ¥5,225.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.99450 | ¥9,989.00 |
| 4,000 | ¥4.87010 | ¥19,480.40 |
| 6,000 | ¥4.80778 | ¥28,846.68 |
| 10,000 | ¥4.73874 | ¥47,387.40 |
| 14,000 | ¥4.69841 | ¥65,777.74 |



