


THS4552PWEVM | |
|---|---|
DigiKey Part Number | 296-THS4552PWEVM-ND |
Manufacturer | |
Manufacturer Product Number | THS4552PWEVM |
Description | EVAL BOARD FOR THS4552 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4552 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 150MHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 135MHz |
Packaging Bulk | Current - Output / Channel 80mA |
Part Status Active | Current - Supply (Main IC) 2.7mA |
Channels per IC 2 - Dual | Voltage - Supply, Single/Dual (±) 2.7V ~ 5.4V, ±1.35V ~ 2.7V |
Amplifier Type Differential | Utilized IC / Part THS4552 |
Output Type Differential, Rail-to-Rail | Contents Board(s) |
Slew Rate 220V/µs | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |


