Differential Amplifier 2 Circuit Differential, Rail-to-Rail 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4552IPWT

DigiKey Part Number
296-45434-2-ND - Tape & Reel (TR)
296-45434-1-ND - Cut Tape (CT)
296-45434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4552IPWT
Description
IC OPAMP DIFF 2 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 2 Circuit Differential, Rail-to-Rail 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4552IPWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
1.37mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.4 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
220V/µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
135 MHz
Supplier Device Package
16-TSSOP
Current - Input Bias
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.16000¥66.16
10¥51.18300¥511.83
25¥47.44000¥1,186.00
100¥43.32240¥4,332.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥41.35892¥10,339.73
500¥40.17630¥20,088.15
750¥39.58373¥29,687.80
1,250¥38.92720¥48,659.00
1,750¥38.54362¥67,451.33
Manufacturers Standard Package