
THS4532IPWR | |
|---|---|
DigiKey Part Number | 296-THS4532IPWRTR-ND - Tape & Reel (TR) 296-THS4532IPWRCT-ND - Cut Tape (CT) 296-THS4532IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4532IPWR |
Description | IC OPAMP DIFF 2 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit Differential, Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4532IPWR Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 250µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 390V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 27 MHz | Supplier Device Package 16-TSSOP |
-3db Bandwidth 36 MHz | Base Product Number |
Current - Input Bias 200 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4532IPW | Texas Instruments | 269 | 296-39813-5-ND | ¥57.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.54000 | ¥48.54 |
| 10 | ¥37.15700 | ¥371.57 |
| 25 | ¥34.31400 | ¥857.85 |
| 100 | ¥31.18200 | ¥3,118.20 |
| 250 | ¥29.96252 | ¥7,490.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥27.43981 | ¥54,879.62 |











