Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4503CD

DigiKey Part Number
296-34227-5-ND
Manufacturer
Manufacturer Product Number
THS4503CD
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4503CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
4 µA
Mfr
Voltage - Input Offset
1 mV
Packaging
Tube
Current - Supply
23mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
2800V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
300 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
370 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.97000¥133.97
10¥106.21200¥1,062.12
75¥92.98893¥6,974.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,473In Stock
Ships from Rochester Electronics, LLC