Similar

THS4281DR | |
|---|---|
DigiKey Part Number | THS4281DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4281DR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4281DR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 35V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 95 MHz | Base Product Number |
Current - Input Bias 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6220IS8#PBF | Analog Devices Inc. | 86 | LT6220IS8#PBF-ND | ¥46.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥27.64941 | ¥69,123.52 |



