
LT6220IS8#PBF | |
|---|---|
DigiKey Part Number | LT6220IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6220IS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6220IS8#PBF Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 60 MHz | Supplier Device Package 8-SO |
Current - Input Bias 250 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.39000 | ¥46.39 |
| 10 | ¥35.42900 | ¥354.29 |
| 25 | ¥32.69960 | ¥817.49 |
| 100 | ¥29.69260 | ¥2,969.26 |
| 300 | ¥28.01627 | ¥8,404.88 |
| 500 | ¥27.39618 | ¥13,698.09 |
| 1,000 | ¥26.68538 | ¥26,685.38 |
| 2,500 | ¥25.93494 | ¥64,837.35 |

