
THS3001IDR | |
|---|---|
DigiKey Part Number | 296-THS3001IDRTR-ND - Tape & Reel (TR) 296-THS3001IDRCT-ND - Cut Tape (CT) 296-THS3001IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3001IDR |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3001IDR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 6500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.75 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 420 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.38000 | ¥113.38 |
| 10 | ¥89.27500 | ¥892.75 |
| 25 | ¥83.25920 | ¥2,081.48 |
| 100 | ¥76.64720 | ¥7,664.72 |
| 250 | ¥76.42468 | ¥19,106.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥74.02840 | ¥185,071.00 |







