THS1206M - 12 Bit 6M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS1206M-EVM

DigiKey Part Number
296-16737-ND
Manufacturer
Manufacturer Product Number
THS1206M-EVM
Description
EVALUATION MODULE FOR THS1206M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS1206M - 12 Bit 6M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Texas Instruments
Input Range
1.5 ~ 3.5V
Packaging
Bulk
Power (Typ) @ Conditions
186mW @ 5V AVdd, 3.3V DVdd
Part Status
Active
Utilized IC / Part
THS1206M
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
12
Base Product Number
Sampling Rate (Per Second)
6M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,595.44000¥5,595.44
Manufacturers Standard Package