12 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 32-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS1206CDA

DigiKey Part Number
296-2176-5-ND
Manufacturer
Manufacturer Product Number
THS1206CDA
Description
IC ADC 12BIT 32-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 32-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS1206CDA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
3V ~ 5.25V
Sampling Rate (Per Second)
6M
Features
Simultaneous Sampling
Number of Inputs
2, 4
Operating Temperature
0°C ~ 70°C
Input Type
Differential, Single Ended
Package / Case
32-TSSOP (0.240", 6.10mm Width)
Data Interface
Parallel
Supplier Device Package
32-TSSOP
Configuration
S/H-MUX-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
4:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7,025 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
46¥452.05261¥20,794.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,025In Stock
Ships from Rochester Electronics, LLC