
TCAN4551RGYRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN4551RGYRQ1TR-ND - Tape & Reel (TR) 296-TCAN4551RGYRQ1CT-ND - Cut Tape (CT) 296-TCAN4551RGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN4551RGYRQ1 |
Description | IC CAN FD CONTROLLER 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN FD Controller 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN4551RGYRQ1 Models |
Category | Mounting Type Surface Mount, Wettable Flank |
Manufacturer Texas Instruments | Package / Case 20-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-VQFN (3.5x4.5) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type CAN FD Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥18.61600 | ¥186.16 |
| 25 | ¥17.04960 | ¥426.24 |
| 100 | ¥15.32020 | ¥1,532.02 |
| 250 | ¥14.49632 | ¥3,624.08 |
| 500 | ¥14.23464 | ¥7,117.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.08589 | ¥39,257.67 |
| 6,000 | ¥12.83880 | ¥77,032.80 |


