TCAN332GDCNR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥28.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,371
Unit Price: ¥29.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 628
Unit Price: ¥33.25000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,221
Unit Price: ¥24.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,277
Unit Price: ¥27.37000
Datasheet
1/1 Transceiver CANbus SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN332GDCNR

DigiKey Part Number
296-48677-2-ND - Tape & Reel (TR)
296-48677-1-ND - Cut Tape (CT)
296-48677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN332GDCNR
Description
IC TRANSCEIVER 1/1 SOT238
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TCAN332GDCNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
SOT-23-8
Protocol
CANbus
Supplier Device Package
SOT-23-8
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
120 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCAN332GDCNTTexas Instruments0296-44390-1-ND¥28.28000Parametric Equivalent
TCAN334GDCNRTexas Instruments2,371296-49939-1-ND¥29.28000Parametric Equivalent
TCAN334GDCNTTexas Instruments628296-44504-1-ND¥33.25000Parametric Equivalent
TCAN337GDCNRTexas Instruments6,221296-48971-1-ND¥24.07000Parametric Equivalent
TCAN337GDCNTTexas Instruments3,277296-44539-1-ND¥27.37000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.07000¥24.07
10¥17.98700¥179.87
25¥16.46400¥411.60
100¥14.78760¥1,478.76
250¥13.98820¥3,497.05
500¥13.71596¥6,857.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.61905¥37,857.15
6,000¥12.37923¥74,275.38
Manufacturers Standard Package