1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1051HGVDRQ1

DigiKey Part Number
296-49935-2-ND - Tape & Reel (TR)
296-49935-1-ND - Cut Tape (CT)
296-49935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1051HGVDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN1051HGVDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
8-SOIC
Receiver Hysteresis
120 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,915
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.19000¥18.19
10¥13.46400¥134.64
25¥12.27920¥306.98
100¥10.97260¥1,097.26
250¥10.35040¥2,587.60
500¥10.02126¥5,010.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.34000¥23,350.00
5,000¥9.14351¥45,717.55
7,500¥9.04513¥67,838.48
Manufacturers Standard Package