
TCAN1051HDRQ1 | |
|---|---|
DigiKey Part Number | 296-52754-2-ND - Tape & Reel (TR) 296-52754-1-ND - Cut Tape (CT) 296-52754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HDRQ1 Models |
Category | Data Rate 2Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.43000 | ¥20.43 |
| 10 | ¥15.16700 | ¥151.67 |
| 25 | ¥13.85040 | ¥346.26 |
| 100 | ¥12.40250 | ¥1,240.25 |
| 250 | ¥11.71264 | ¥2,928.16 |
| 500 | ¥11.40036 | ¥5,700.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.59300 | ¥26,482.50 |
| 5,000 | ¥10.37522 | ¥51,876.10 |
| 7,500 | ¥10.26613 | ¥76,995.98 |

