1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1051DRQ1

DigiKey Part Number
296-48169-2-ND - Tape & Reel (TR)
296-48169-1-ND - Cut Tape (CT)
296-48169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1051DRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN1051DRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
2Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
8-SOIC
Receiver Hysteresis
120 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,595
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
10¥15.36600¥153.66
25¥14.03600¥350.90
100¥12.57290¥1,257.29
250¥11.87472¥2,968.68
500¥11.45412¥5,727.06
1,000¥11.10785¥11,107.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.42936¥26,073.40
5,000¥10.21546¥51,077.30
7,500¥10.10835¥75,812.62
Manufacturers Standard Package