
TCAL9538DTUR | |
|---|---|
DigiKey Part Number | 296-TCAL9538DTURTR-ND - Tape & Reel (TR) 296-TCAL9538DTURCT-ND - Cut Tape (CT) 296-TCAL9538DTURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL9538DTUR |
Description | TCAL9538DTUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 1 MHz 16-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 1 MHz |
Part Status Active | Voltage - Supply 1.08V ~ 3.6V |
Number of I/O 8 | Operating Temperature -40°C ~ 125°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 16-XFQFN |
Features POR | Supplier Device Package 16-X2QFN (1.6x1.6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥13.82700 | ¥138.27 |
| 25 | ¥12.61000 | ¥315.25 |
| 100 | ¥11.27530 | ¥1,127.53 |
| 250 | ¥10.63820 | ¥2,659.55 |
| 500 | ¥10.31236 | ¥5,156.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.33633 | ¥31,008.99 |
| 6,000 | ¥10.12953 | ¥60,777.18 |






