
TCA9554ADWR | |
|---|---|
DigiKey Part Number | 296-45456-2-ND - Tape & Reel (TR) 296-45456-1-ND - Cut Tape (CT) 296-45456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9554ADWR |
Description | IC XPNDR 400KHZ I2C SMBUS 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9554ADWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interface I2C, SMBus | Supplier Device Package 16-SOIC |
Interrupt Output Yes | Base Product Number |
Features POR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥9.08000 | ¥90.80 |
| 25 | ¥8.23680 | ¥205.92 |
| 100 | ¥7.30980 | ¥730.98 |
| 250 | ¥6.86808 | ¥1,717.02 |
| 500 | ¥6.60144 | ¥3,300.72 |
| 1,000 | ¥6.52900 | ¥6,529.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.20151 | ¥12,403.02 |
| 4,000 | ¥6.05289 | ¥24,211.56 |
| 6,000 | ¥5.97848 | ¥35,870.88 |
| 10,000 | ¥5.89603 | ¥58,960.30 |
| 14,000 | ¥5.84785 | ¥81,869.90 |


