Parametric Equivalent
Similar
Similar
Parametric Equivalent

TCA9548ARGER | |
|---|---|
DigiKey Part Number | 296-39222-2-ND - Tape & Reel (TR) 296-39222-1-ND - Cut Tape (CT) 296-39222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9548ARGER |
Description | IC BUS SWITCH 1 X 8:1 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:1 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9548ARGER Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 24-VQFN (4x4) |
Circuit 1 x 8:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9548AMRGER | Texas Instruments | 1,857 | 296-45172-1-ND | ¥11.99000 | Parametric Equivalent |
| PCA9548ABS,118 | NXP USA Inc. | 22,566 | 568-3382-1-ND | ¥18.52000 | Similar |
| PCA9548ABSHP | NXP USA Inc. | 0 | PCA9548ABSHP-ND | ¥9.14048 | Similar |
| PI4MSD5V9548AZDEX | Diodes Incorporated | 8,064 | PI4MSD5V9548AZDEXCT-ND | ¥15.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.74100 | ¥87.41 |
| 25 | ¥7.92600 | ¥198.15 |
| 100 | ¥7.02870 | ¥702.87 |
| 250 | ¥6.60080 | ¥1,650.20 |
| 500 | ¥6.34292 | ¥3,171.46 |
| 1,000 | ¥6.26328 | ¥6,263.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.86844 | ¥17,605.32 |
| 6,000 | ¥5.74015 | ¥34,440.90 |
| 9,000 | ¥5.67593 | ¥51,083.37 |















