
TCA9536DTMR | |
|---|---|
DigiKey Part Number | 296-TCA9536DTMRTR-ND - Tape & Reel (TR) 296-TCA9536DTMRCT-ND - Cut Tape (CT) 296-TCA9536DTMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9536DTMR |
Description | IC XPNDR 1MHZ I2C SMBUS 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 1 MHz 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9536DTMR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 1 MHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 4 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 8-XFDFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 8-X2SON (1.35x0.8) |
Features POR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥9.86600 | ¥98.66 |
| 25 | ¥8.96120 | ¥224.03 |
| 100 | ¥7.96570 | ¥796.57 |
| 250 | ¥7.49032 | ¥1,872.58 |
| 500 | ¥7.20382 | ¥3,601.91 |
| 1,000 | ¥7.14900 | ¥7,149.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.56881 | ¥32,844.05 |
| 10,000 | ¥6.44531 | ¥64,453.10 |










