
TCA9509MRVHR | |
|---|---|
DigiKey Part Number | 296-53546-2-ND - Tape & Reel (TR) 296-53546-1-ND - Cut Tape (CT) 296-53546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9509MRVHR |
Description | INTERFACE IC MISC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9509MRVHR Models |
Category | Delay Time 127.2ns |
Manufacturer Texas Instruments | Capacitance - Input 6.5 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.9V ~ 5.5V, 2.7V ~ 5.5V |
Part Status Active | Current - Supply 900µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-XFQFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-X2QFN (1.6x1.6) |
Data Rate (Max) 400kHz | Base Product Number |
Number of Channels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P82B96TD,112 | NXP USA Inc. | 19,507 | 568-3982-5-ND | ¥35.31000 | Similar |
| P82B96TD/S900,118 | NXP USA Inc. | 3,772 | 568-5123-1-ND | ¥42.34000 | Similar |
| PCA9507D,118 | NXP USA Inc. | 6,169 | 568-5925-1-ND | ¥18.69000 | Similar |
| PCA9507DP,118 | NXP USA Inc. | 22,245 | 568-5924-1-ND | ¥15.46000 | Similar |
| PCA9508D,118 | NXP USA Inc. | 5,419 | 568-8703-1-ND | ¥17.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.56000 | ¥95.60 |
| 25 | ¥8.68000 | ¥217.00 |
| 100 | ¥7.71180 | ¥771.18 |
| 250 | ¥7.24916 | ¥1,812.29 |
| 500 | ¥6.97044 | ¥3,485.22 |
| 1,000 | ¥6.90859 | ¥6,908.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.35256 | ¥31,762.80 |
| 10,000 | ¥6.23240 | ¥62,324.00 |




