
TAS6424QDKQQ1 | |
|---|---|
DigiKey Part Number | 296-47197-ND |
Manufacturer | |
Manufacturer Product Number | TAS6424QDKQQ1 |
Description | IC AMP CLASS D QUAD 150W 56HSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 56-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS6424QDKQQ1 Models |
Category | Voltage - Supply 4.5V ~ 26.4V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Class D | Supplier Device Package 56-HSSOP |
Output Type 4-Channel (Quad) | Package / Case 56-PowerBSSOP (0.295", 7.50mm Width) |
Max Output Power x Channels @ Load 150W x 2 @ 2Ohm; 75W x 4 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.00000 | ¥174.00 |
| 20 | ¥132.32000 | ¥2,646.40 |
| 40 | ¥126.72125 | ¥5,068.85 |
| 100 | ¥120.81060 | ¥12,081.06 |
| 260 | ¥116.07100 | ¥30,178.46 |
| 500 | ¥113.48750 | ¥56,743.75 |



