Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-HTSSOP
28-HTSSOP
Texas Instruments TAS5805M Audio Amplifier | Digi-Key Daily

TAS5805MPWP

DigiKey Part Number
296-50244-ND
Manufacturer
Manufacturer Product Number
TAS5805MPWP
Description
IC AMP D MONO/STER 45W 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5805MPWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 26.4V
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
-25°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
28-HTSSOP
Type
Class D
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
45W x 1 @ 4Ohm, 23W x 2 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,621
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.38000¥26.38
10¥19.76500¥197.65
50¥17.11220¥855.61
100¥16.29110¥1,629.11
250¥15.42388¥3,855.97
500¥14.90104¥7,450.52
1,000¥14.47059¥14,470.59
2,500¥14.01626¥35,040.65
5,000¥13.74245¥68,712.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.