



TAS5805MEVM | |
|---|---|
DigiKey Part Number | 296-50675-ND |
Manufacturer | |
Manufacturer Product Number | TAS5805MEVM |
Description | EVAL BOARD FOR TAS5805M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5805M - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 26V |
Packaging Bulk | Utilized IC / Part TAS5805M |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,529.18000 | ¥2,529.18 |



