
TAS2552YFFR | |
|---|---|
DigiKey Part Number | 296-37477-2-ND - Tape & Reel (TR) 296-37477-1-ND - Cut Tape (CT) 296-37477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2552YFFR |
Description | IC AMP D/G MONO 4W 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D, Class G 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TAS2552YFFR Models |
Category | Features Short-Circuit and Thermal Protection |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 30-DSBGA |
Type Class D, Class G | Package / Case 30-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 4W x 1 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.28000 | ¥18.28 |
| 10 | ¥13.51300 | ¥135.13 |
| 25 | ¥12.32240 | ¥308.06 |
| 100 | ¥11.01230 | ¥1,101.23 |
| 250 | ¥10.38776 | ¥2,596.94 |
| 500 | ¥10.01150 | ¥5,005.75 |
| 1,000 | ¥9.70162 | ¥9,701.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.12496 | ¥30,374.88 |




