



SNSR-DUAL-ADC-EVM | |
|---|---|
DigiKey Part Number | 296-SNSR-DUAL-ADC-EVM-ND |
Manufacturer | |
Manufacturer Product Number | SNSR-DUAL-ADC-EVM |
Description | ADS122S14 AND MSPM0G1507 EVALUAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS122S14 - Automotive Sensors Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Automotive Sensors |
Manufacturer Texas Instruments | Embedded Yes, MCU, 32-Bit |
Packaging Box | Utilized IC / Part ADS122S14 |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,227.02000 | ¥2,227.02 |







