
LP-MSPM0C1104 | |
|---|---|
DigiKey Part Number | 296-LP-MSPM0C1104-ND |
Manufacturer | |
Manufacturer Product Number | LP-MSPM0C1104 |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSPM0C1104 LaunchPad™ LaunchPad™ ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Platform |
Series | Utilized IC / Part MSPM0C1104 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.94000 | ¥61.94 |











