MSPM0L1306 LaunchPad™ - ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSPM0L1306 LaunchPad™ - ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Texas Instruments MSPM0L1306 LaunchPad™ Development Kit - Unboxing | DigiKey

LP-MSPM0L1306

DigiKey Part Number
296-LP-MSPM0L1306-ND
Manufacturer
Manufacturer Product Number
LP-MSPM0L1306
Description
LP-MSPM0L1306
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSPM0L1306 LaunchPad™ - ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M0
Mfr
Platform
Packaging
Bulk
Utilized IC / Part
MSPM0L1306
Part Status
Active
Mounting Type
Fixed
Type
MCU 32-Bit
Contents
Board(s), Cable(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.18000¥193.18
Manufacturers Standard Package