
SN75LVDS84ADGGR | |
|---|---|
DigiKey Part Number | 296-6668-2-ND - Tape & Reel (TR) 296-6668-1-ND - Cut Tape (CT) 296-6668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVDS84ADGGR |
Description | IC TRANSCEIVER 4/0 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS84ADGGR Models |
Category | Number of Drivers/Receivers 4/0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Type Driver | Supplier Device Package 48-TSSOP |
Protocol LVDS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.12000 | ¥49.12 |
| 10 | ¥37.62800 | ¥376.28 |
| 25 | ¥34.75040 | ¥868.76 |
| 100 | ¥31.58480 | ¥3,158.48 |
| 250 | ¥30.36744 | ¥7,591.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥27.80286 | ¥55,605.72 |

