3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3243PWR

DigiKey Part Number
296-13058-2-ND - Tape & Reel (TR)
296-13058-1-ND - Cut Tape (CT)
296-13058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75C3243PWR
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3243PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,710
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.33000¥22.33
10¥16.60600¥166.06
25¥15.18360¥379.59
100¥13.61740¥1,361.74
250¥12.87076¥3,217.69
500¥12.57718¥6,288.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥11.74592¥23,491.84
4,000¥11.49505¥45,980.20
6,000¥11.36952¥68,217.12
Manufacturers Standard Package