
SN75ALS191DR | |
|---|---|
DigiKey Part Number | 296-24361-2-ND - Tape & Reel (TR) 296-24361-1-ND - Cut Tape (CT) 296-24361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS191DR |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS191DR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥12.19000 | ¥121.90 |
| 25 | ¥11.10160 | ¥277.54 |
| 100 | ¥9.90500 | ¥990.50 |
| 250 | ¥9.33352 | ¥2,333.38 |
| 500 | ¥8.99644 | ¥4,498.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.40672 | ¥21,016.80 |
| 5,000 | ¥8.22643 | ¥41,132.15 |
| 7,500 | ¥8.13617 | ¥61,021.28 |


