
SN74LXC8T245DGSR | |
|---|---|
DigiKey Part Number | 296-SN74LXC8T245DGSRTR-ND - Tape & Reel (TR) 296-SN74LXC8T245DGSRCT-ND - Cut Tape (CT) 296-SN74LXC8T245DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC8T245DGSR |
Description | IC TXRX 1.08V/5.5V 24-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC8T245DGSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.08V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-TFSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Supplier Device Package 24-VSSOP |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLXC8T245QDGSRQ1 | Texas Instruments | 7,807 | 296-CLXC8T245QDGSRQ1CT-ND | ¥10.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.56800 | ¥85.68 |
| 25 | ¥7.76720 | ¥194.18 |
| 100 | ¥6.88890 | ¥688.89 |
| 250 | ¥6.47044 | ¥1,617.61 |
| 500 | ¥6.32654 | ¥3,163.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.78294 | ¥23,914.70 |
| 10,000 | ¥4.68814 | ¥46,881.40 |
| 15,000 | ¥4.64065 | ¥69,609.75 |




