
CLXC8T245QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-CLXC8T245QDGSRQ1TR-ND - Tape & Reel (TR) 296-CLXC8T245QDGSRQ1CT-ND - Cut Tape (CT) 296-CLXC8T245QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLXC8T245QDGSRQ1 |
Description | IC TXRX 1.08V/5.5V 24-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 1.08V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 24-TFSOP (0.118", 3.00mm Width) |
Number of Bits per Element 8 | Supplier Device Package 24-VSSOP |
Output Type 3-State |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.98000 | ¥69.80 |
| 25 | ¥6.31480 | ¥157.87 |
| 100 | ¥5.57890 | ¥557.89 |
| 250 | ¥5.22864 | ¥1,307.16 |
| 500 | ¥5.06124 | ¥2,530.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.92532 | ¥24,626.60 |
| 10,000 | ¥4.82677 | ¥48,267.70 |
| 15,000 | ¥4.77745 | ¥71,661.75 |











