
SN74LVC574ADBR | |
|---|---|
DigiKey Part Number | 296-8530-2-ND - Tape & Reel (TR) 296-8530-1-ND - Cut Tape (CT) 296-8530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC574ADBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC574ADBR Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC574AT20-13 | Diodes Incorporated | 2,372 | 31-74LVC574AT20-13CT-ND | ¥3.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.36600 | ¥33.66 |
| 25 | ¥3.01040 | ¥75.26 |
| 100 | ¥2.62410 | ¥262.41 |
| 250 | ¥2.43932 | ¥609.83 |
| 500 | ¥2.32816 | ¥1,164.08 |
| 1,000 | ¥2.27036 | ¥2,270.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.16099 | ¥4,321.98 |
| 4,000 | ¥2.09891 | ¥8,395.64 |
| 6,000 | ¥2.06783 | ¥12,406.98 |
| 10,000 | ¥2.03337 | ¥20,333.70 |
| 14,000 | ¥2.01323 | ¥28,185.22 |
| 20,000 | ¥1.99387 | ¥39,877.40 |

