
74LVC574AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC574AT20-13TR-ND - Tape & Reel (TR) 31-74LVC574AT20-13CT-ND - Cut Tape (CT) 31-74LVC574AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC574AT20-13 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 7.1ns @ 3.3V, 30pF |
Manufacturer Diodes Incorporated | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 125 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC374AT20-13 | Diodes Incorporated | 2,500 | 31-74LVC374AT20-13CT-ND | ¥3.56000 | Parametric Equivalent |
| 74LVC574AT20-13 | Diodes Incorporated | 2,372 | 31-74LVC574AT20-13CT-ND | ¥3.56000 | Parametric Equivalent |
| MC74LCX574DTR2G | onsemi | 2,340 | MC74LCX574DTR2GOSCT-ND | ¥6.86000 | Direct |
| SN74LVC574APWR | Texas Instruments | 1,452 | 296-8532-1-ND | ¥6.62000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.47300 | ¥24.73 |
| 25 | ¥2.20320 | ¥55.08 |
| 100 | ¥1.90710 | ¥190.71 |
| 250 | ¥1.76648 | ¥441.62 |
| 500 | ¥1.68178 | ¥840.89 |
| 1,000 | ¥1.61455 | ¥1,614.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.53832 | ¥3,845.80 |
| 5,000 | ¥1.49388 | ¥7,469.40 |
| 7,500 | ¥1.47163 | ¥11,037.23 |
| 12,500 | ¥1.44698 | ¥18,087.25 |
| 17,500 | ¥1.43257 | ¥25,069.97 |
| 25,000 | ¥1.41871 | ¥35,467.75 |

