


SN74LVC573ADWR | |
|---|---|
DigiKey Part Number | 296-14913-2-ND - Tape & Reel (TR) 296-14913-1-ND - Cut Tape (CT) 296-14913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC573ADWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573ADWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.26000 | ¥62.60 |
| 25 | ¥5.65320 | ¥141.33 |
| 100 | ¥4.98500 | ¥498.50 |
| 250 | ¥4.66612 | ¥1,166.53 |
| 500 | ¥4.49180 | ¥2,245.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.18615 | ¥8,372.30 |
| 4,000 | ¥4.07905 | ¥16,316.20 |
| 6,000 | ¥4.02545 | ¥24,152.70 |
| 10,000 | ¥3.96606 | ¥39,660.60 |
| 14,000 | ¥3.93137 | ¥55,039.18 |
| 20,000 | ¥3.89799 | ¥77,959.80 |











