
SN74LVC540AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-49922-2-ND - Tape & Reel (TR) 296-49922-1-ND - Cut Tape (CT) 296-49922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC540AQPWRQ1 |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC540AQPWRQ1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC540APW | Texas Instruments | 500 | 296-26628-5-ND | ¥9.43000 | Parametric Equivalent |
| SN74LVC540APWT | Texas Instruments | 3,618 | 296-SN74LVC540APWTCT-ND | ¥9.43000 | Parametric Equivalent |
| MC74LCX540DTG | onsemi | 80 | MC74LCX540DTG-ND | ¥6.95000 | Similar |
| 74LVC540AT20-13 | Diodes Incorporated | 3,501 | 31-74LVC540AT20-13CT-ND | ¥3.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.74000 | ¥67.40 |
| 25 | ¥6.09320 | ¥152.33 |
| 100 | ¥5.38130 | ¥538.13 |
| 250 | ¥5.04172 | ¥1,260.43 |
| 500 | ¥4.87136 | ¥2,435.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.52936 | ¥9,058.72 |
| 4,000 | ¥4.41515 | ¥17,660.60 |
| 6,000 | ¥4.35797 | ¥26,147.82 |
| 10,000 | ¥4.29458 | ¥42,945.80 |
| 14,000 | ¥4.25754 | ¥59,605.56 |

