Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SN74LVC2T45DCUTG4 | |
|---|---|
DigiKey Part Number | 296-48962-2-ND - Tape & Reel (TR) 296-48962-1-ND - Cut Tape (CT) 296-48962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45DCUTG4 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45DCUTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥4.28308 | ¥3,212.31 |
| 1,250 | ¥4.17846 | ¥5,223.08 |
| 1,750 | ¥4.11733 | ¥7,205.33 |
| 2,500 | ¥4.05855 | ¥10,146.38 |
| 6,250 | ¥3.93190 | ¥24,574.38 |
| 12,500 | ¥3.85557 | ¥48,194.62 |



