SN74LVC2T45DCUTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 209,801
Unit Price: ¥5.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥3.82702
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10,418
Unit Price: ¥9.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 58,634
Unit Price: ¥10.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥4.02253
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,227
Unit Price: ¥3.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,927
Unit Price: ¥3.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,629
Unit Price: ¥4.30000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2T45DCUTG4

DigiKey Part Number
296-48962-2-ND - Tape & Reel (TR)
296-48962-1-ND - Cut Tape (CT)
296-48962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2T45DCUTG4
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2T45DCUTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.65 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.65 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
420Mbps
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Circuits
1
Supplier Device Package
8-VSSOP
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2T45DCURTexas Instruments209,801296-17014-1-ND¥5.46000Parametric Equivalent
SN74LVC2T45DCURE4Texas Instruments0SN74LVC2T45DCURE4-ND¥3.82702Parametric Equivalent
SN74LVC2T45DCURG4Texas Instruments10,418296-39213-1-ND¥9.31000Parametric Equivalent
SN74LVC2T45DCUTTexas Instruments58,634296-32331-1-ND¥10.30000Parametric Equivalent
SN74LVC2T45DCUTE4Texas Instruments0SN74LVC2T45DCUTE4-ND¥4.02253Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥4.28308¥3,212.31
1,250¥4.17846¥5,223.08
1,750¥4.11733¥7,205.33
2,500¥4.05855¥10,146.38
6,250¥3.93190¥24,574.38
12,500¥3.85557¥48,194.62