Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G74DCTRE4

DigiKey Part Number
296-35957-2-ND - Tape & Reel (TR)
296-35957-1-ND - Cut Tape (CT)
296-35957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G74DCTRE4
Description
IC FF D-TYPE SINGLE 1-BIT SM8
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G74DCTRE4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.4ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
SM8
Number of Bits per Element
1
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G74DP,125Nexperia USA Inc.44,8331727-5983-1-ND¥2.89000Similar
74LVC1G74DP-Q100HNexperia USA Inc.9,0001727-7463-1-ND¥4.22000Similar
In-Stock: 182
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.18717¥6,561.51
6,000¥2.13038¥12,782.28
9,000¥2.10195¥18,917.55
15,000¥2.07045¥31,056.75
21,000¥2.05203¥43,092.63
30,000¥2.03433¥61,029.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.45700¥34.57
25¥3.09640¥77.41
100¥2.70020¥270.02
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.45700¥34.57
25¥3.09640¥77.41
100¥2.70020¥270.02
250¥2.51112¥627.78
500¥2.39714¥1,198.57
1,000¥2.30319¥2,303.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.