
SN74LVC2G14DCKR | |
|---|---|
DigiKey Part Number | 296-13011-2-ND - Tape & Reel (TR) 296-13011-1-ND - Cut Tape (CT) 296-13011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14DCKR |
Description | IC INVERT SCHMITT 2CH 2IN SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14DCKR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.3V ~ 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.7V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-6 |
Features Schmitt Trigger | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G14DW-7 | Diodes Incorporated | 514 | 74LVC2G14DW-7DICT-ND | ¥1.16000 | Direct |
| NC7WZ14P6X | onsemi | 134,655 | NC7WZ14P6XCT-ND | ¥0.83000 | Direct |
| NL27WZ14DFT2G | onsemi | 31,075 | NL27WZ14DFT2GOSCT-ND | ¥0.83000 | Direct |
| 74LVC2G14GW,125 | Nexperia USA Inc. | 24,622 | 1727-4217-1-ND | ¥0.99000 | Upgrade |
| 74LVC2G14GV,125 | Nexperia USA Inc. | 772,082 | 1727-6088-1-ND | ¥1.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.00900 | ¥10.09 |
| 25 | ¥0.88640 | ¥22.16 |
| 100 | ¥0.75340 | ¥75.34 |
| 250 | ¥0.69004 | ¥172.51 |
| 500 | ¥0.65184 | ¥325.92 |
| 1,000 | ¥0.62050 | ¥620.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58160 | ¥1,744.80 |
| 6,000 | ¥0.56259 | ¥3,375.54 |
| 9,000 | ¥0.55307 | ¥4,977.63 |
| 15,000 | ¥0.54252 | ¥8,137.80 |
| 21,000 | ¥0.53635 | ¥11,263.35 |
| 30,000 | ¥0.53042 | ¥15,912.60 |






