
SN74LVC2G125YZPR | |
|---|---|
DigiKey Part Number | 296-15109-2-ND - Tape & Reel (TR) 296-15109-1-ND - Cut Tape (CT) 296-15109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G125YZPR |
Description | IC BUFF 1.65V 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G125YZPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFBGA, DSBGA |
Number of Elements 2 | Supplier Device Package 8-DSBGA |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G126YZPR | Texas Instruments | 1,000 | 296-SN74LVC2G126YZPRCT-ND | ¥1,223.00000 | Parametric Equivalent |
| SN74LVC2G241YZPR | Texas Instruments | 108,501 | 296-15855-1-ND | ¥1,223.00000 | Parametric Equivalent |
| 74LVC2G125GT,115 | Nexperia USA Inc. | 18,061 | 1727-7013-1-ND | ¥336.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.78000 | ¥47.80 |
| 25 | ¥4.29720 | ¥107.43 |
| 100 | ¥3.77110 | ¥377.11 |
| 250 | ¥3.51972 | ¥879.93 |
| 500 | ¥3.36836 | ¥1,684.18 |
| 1,000 | ¥3.34042 | ¥3,340.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.08942 | ¥9,268.26 |
| 6,000 | ¥3.01401 | ¥18,084.06 |
| 9,000 | ¥2.97627 | ¥26,786.43 |
| 15,000 | ¥2.93442 | ¥44,016.30 |
| 21,000 | ¥2.90996 | ¥61,109.16 |


