AND Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G08DCUT

DigiKey Part Number
296-26615-2-ND - Tape & Reel (TR)
296-26615-1-ND - Cut Tape (CT)
296-26615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G08DCUT
Description
IC GATE AND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G08DCUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-VSSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,183
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥6.63300¥66.33
25¥5.99080¥149.77
100¥5.28870¥528.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.95404¥1,238.51
500¥4.75228¥2,376.14
750¥4.65116¥3,488.37
1,250¥4.53917¥5,673.96
1,750¥4.47369¥7,828.96
2,500¥4.41072¥11,026.80
Manufacturers Standard Package