
SN74LVC244APWT | |
|---|---|
DigiKey Part Number | 296-31912-2-ND - Tape & Reel (TR) 296-31912-1-ND - Cut Tape (CT) 296-31912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244APWT |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244APWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX244DTR2G | onsemi | 62,738 | MC74LCX244DTR2GOSCT-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥6.63300 | ¥66.33 |
| 25 | ¥5.99080 | ¥149.77 |
| 100 | ¥5.28870 | ¥528.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.95404 | ¥1,238.51 |
| 500 | ¥4.75228 | ¥2,376.14 |
| 750 | ¥4.65116 | ¥3,488.37 |
| 1,250 | ¥4.53917 | ¥5,673.96 |
| 1,750 | ¥4.47369 | ¥7,828.96 |
| 2,500 | ¥4.41072 | ¥11,026.80 |


