
SN74LVC244ADGVR | |
|---|---|
DigiKey Part Number | 296-8500-2-ND - Tape & Reel (TR) 296-8500-1-ND - Cut Tape (CT) 296-8500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244ADGVR |
Description | IC BUFF 1.65V/3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC244ADGVR | Texas Instruments | 1,029 | 296-8500-1-ND | ¥6.20000 | Parametric Equivalent |
| 74LCX244MTC | onsemi | 540 | 74LCX244MTC-ND | ¥6.37000 | Similar |
| 74LCX244MTCX | onsemi | 52,962 | 74LCX244MTCXCT-ND | ¥6.37000 | Similar |
| 74LVC2244APW,118 | Nexperia USA Inc. | 4,339 | 1727-4030-1-ND | ¥3.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.40000 | ¥44.00 |
| 25 | ¥3.94960 | ¥98.74 |
| 100 | ¥3.46170 | ¥346.17 |
| 250 | ¥3.22752 | ¥806.88 |
| 500 | ¥3.08676 | ¥1,543.38 |
| 1,000 | ¥3.04930 | ¥3,049.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.87523 | ¥5,750.46 |
| 4,000 | ¥2.79664 | ¥11,186.56 |
| 6,000 | ¥2.75729 | ¥16,543.74 |
| 10,000 | ¥2.71370 | ¥27,137.00 |
| 14,000 | ¥2.68821 | ¥37,634.94 |
| 20,000 | ¥2.66370 | ¥53,274.00 |

